BSS209PWH6327XTSA1
Power MOSFET, P Channel, 20 V, 630 mA, 0.379 ohm, SOT-323, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS209PWH6327XTSA1
Secondary Manufacturer Part#: BSS209PWH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
- P-Channel
- Enhancement mode
- Super Logic level ( 2.5 V rated)
- 150°C operating temperature
- Avalanche rated
- dv /dt rated
- Pb-free lead plating; RoHS compliant
- Qualified according to AEC Q101
- Halogen-free according to IEC61249-2-21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 630 | ||
| 550 mOhm | ||
| 20 | ||
| 1.2 | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |