PDP SEO Portlet

BSS192PH6327FTSA1

Power MOSFET, P Channel, 250 V, 190 mA, 7.7 ohm, SOT-89, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSS192PH6327FTSA1
Secondary Manufacturer Part#: BSS192PH6327FTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSS192P H6327 is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.

  • Enhancement-mode
  • Avalanche rated
  • Small signal packages approved to AEC-Q101
  • Logic level
  • dV/dt Rated
  • Halogen-free, Green device

Technical Attributes

Find Similar Parts

Description Value
P Channel
190
12 mOhm
250
2
3
150 °C
1
AEC-Q101
SOT-89
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.13132
2000+
$0.12437
4000+
$0.12248
8000+
$0.12058
16000+
$0.11869