BSS159NH6906XTSA1
Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
Infineon is one of the few semiconductor manufacturers worldwide to offer Depletion MOSFETs. Areas of application include power supply startup power, over-voltage protection, in-rush-current limiter, off-line voltage reference. With one single component it is possible to realize a simple current regulator. All products are suitable for automotive applications. In order to meet special requirements, Depletion MOSFETs are available with V GS(th) indicator on the reel.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 230 | ||
| 3.5 | ||
| 60 | ||
| 2.4 | ||
| 3 | ||
| 150 °C | ||
| 360 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |