PDP SEO Portlet

BSR802NL6327HTSA1

Trans MOSFET N-CH 20V 3.7A 3-Pin SC-59 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSR802NL6327HTSA1
Secondary Manufacturer Part#: SP000442484
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

All Small Signal N-Channel products are suitable for automotive applications (excluding 2N7002).

  • Enhancement mode
  • Avalanche rated
  • Normal Level, Logic Level, Super Logic Level or Ultra Logic Level
  • VGS(th) = 2.1 ...4.0 V
  • Pb-free lead plating; RoHS compliant
  • Qualified according to AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    20 V
    null
    2.5 V
    null
    Surface Mount
    null
    null
    N Channel
    23 mohm
    150 °C
    3.7 A
    750 mV

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210075
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 33 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    Need More?
    USD $:
    $ 0.2096
    3000+
    $0.2096
    6000+
    $0.18622
    12000+
    $0.18527
    24000+
    $0.18432
    48000+
    $0.18336
    SubTotal:
    $628.80