BSR202NL6327HTSA1
Trans MOSFET N-CH 20V 3.8A 3-Pin SC-59 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSR202NL6327HTSA1
Secondary Manufacturer Part#: BSR202NL6327HTSA1
- RoHS 10 Compliant
- Tariff Charges
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 3.8 | ||
| 21 mOhm | ||
| 20 | ||
| 1.2 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| AEC-Q101 | ||
| SC-59 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |