PDP SEO Portlet

BSP772TXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: BSP772TXUMA1
Secondary Manufacturer Part#: BSP772TXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.1 A
-10 to 16 V
Matte Tin
260
2.6 A
Surface Mount
1
8
1
60 mOhm
5 to 34 V
-40 to 150 °C
150 °C
-40 °C
8DSO
8
5 x 4 x 1.5 mm
DSO
0.8 mA
0.05 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.33405
5000+
$1.30755
10000+
$1.28877
20000+
$1.27053
40000+
$1.234