PDP SEO Portlet

BSP76E6433HUMA1

Smart Power Switch, SIPMOS Technology, Low Side, 1 Output, 7.5A, SOT-223-4

Manufacturer:Infineon
Avnet Manufacturer Part #: BSP76E6433HUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSP76 E6433 is a N-channel low-side vertical power FET Switch in smart SIPMOS® technology and fully protected by embedded protection functions. It has thermal shutdown with auto restart and also logic level input.

  • Input protection (ESD)
  • Overload protection
  • Short-circuit protection
  • Overvoltage protection
  • Current limitation
  • Analogue driving possible

Technical Attributes

Find Similar Parts

Description Value
4 Pins
1 Channel
null
0.24 ohm
Yes
Active High
10 V
1.8 A
-40 °C
null
null
SOT-223
150 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  16,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.70622
4000+
$0.70622
8000+
$0.69218
16000+
$0.68224
32000+
$0.67259
64000+
$0.66552
SubTotal:
$2,824.88