BSP752TXUMA1
Power Load Distribution Switch IC, High Side, 1 Channel, 52 V, 6.5 A, 200 Milliohms, 8 Pins, DSO
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BSP752TXUMA1
Secondary Manufacturer Part#: BSP752TXUMA1
- RoHS 10 Compliant
- Tariff Charges
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery prot
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.7 A | ||
| DSO | ||
| 16 V | ||
| Tin | ||
| 260 | ||
| 1.3 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| Active High | ||
| 200 mOhm | ||
| 6 to 52 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8DSO | ||
| 8 | ||
| High Side | ||
| 5 x 4 x 1.5 | ||
| AEC-Q100 | ||
| DSO | ||
| 0.8 mA | ||
| 0.15 Ohm | ||
| Yes | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |