PDP SEO Portlet

BSP452HUMA1

Power Load Distribution Switch IC, High Side, 1 Channel, 34 V, 1.5 A, 200 Milliohms, 4 Pins, SOT-223

Manufacturer:Infineon
Avnet Manufacturer Part #: BSP452HUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

  • High-side switch
  • Short-circuit protection
  • Input protection
  • Overtemperature protection with hysteresis
  • Overload protection
  • Overvoltage protection
  • Switching inductive load
  • Clamp of negative output voltage with inductive loads
  • Undervoltage shutdown
  • Maximum current internally limited
  • Electrostatic discharge (ESD) protection
  • Reverse battery protection
  • AEC qualified
  • Green product (RoHS compliant)
  • Technical Attributes

    Find Similar Parts

    Description Value
    4 Pins
    1 Channel
    null
    0.2 ohm
    Yes
    Active High
    34 V
    1.5 mA
    -40 °C
    null
    null
    SOT-223
    150 °C
    1 Output

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  240,000
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 17 Weeks ,1 days
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    Need More?
    USD $:
    $ 1.21716
    4000+
    $1.21716
    8000+
    $1.19298
    16000+
    $1.17585
    32000+
    $1.1592
    64000+
    $1.12588
    SubTotal:
    $4,868.64