PDP SEO Portlet

BSP373NH6327XTSA1

Trans MOSFET N-CH 100V 1.8A 4-Pin SOT-223 T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSP373NH6327XTSA1
Secondary Manufacturer Part#: SP001059328
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

All Small Signal N-Channel products are suitable for automotive applications (excluding 2N7002).

Technical Attributes

Find Similar Parts

Description Value
null
100 V
null
10 V
null
Surface Mount
null
null
N Channel
240 mohm
150 °C
1.8 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.2303
2000+
$0.2303
4000+
$0.22912
8000+
$0.22795
16000+
$0.22678
32000+
$0.2256
SubTotal:
$460.60