PDP SEO Portlet

BSP317PH6327XTSA1

Power MOSFET, P Channel, 250 V, 430 mA, 4 Ohm, SOT-223, 4 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSP317PH6327XTSA1
Secondary Manufacturer Part#: BSP317PH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSP317P H6327 is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.

  • Enhancement-mode
  • Avalanche rated
  • Small signal packages approved to AEC-Q101
  • Logic level
  • dV/dt Rated
  • Halogen-free, Green device

Technical Attributes

Find Similar Parts

Description Value
P Channel
430
4
250
2
4
150 °C
1.8
AEC-Q101
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  23000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.30282
2000+
$0.23536
4000+
$0.23416
8000+
$0.23295
16000+
$0.23174