BSP297H6327XTSA1
Trans MOSFET N-CH 200V 0.66A 4-Pin SOT-223 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSP297H6327XTSA1
Secondary Manufacturer Part#: 68AC4416
- RoHS 10 Compliant
- Tariff Charges
All Small Signal N-Channel products are suitable for automotive applications (excluding 2N7002).
- Enhancement mode
- Logic level
- dv/dt rated
- Qualified according to AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 660 | ||
| 1.8 | ||
| 200 | ||
| 1.8 | ||
| 4 | ||
| 150 °C | ||
| 1.8 | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |