PDP SEO Portlet

BSP171PH6327XTSA1

Power MOSFET, P Channel, 60 V, 1.9 A, 300 Milliohms, SOT-223, 4 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSP171PH6327XTSA1
Secondary Manufacturer Part#: SP001058824
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.

  • Enhancement mode
  • Logic level
  • Avalanche rated
  • dv/dt rated
  • Qualified according to AEC-Q101

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
10 V
null
Surface Mount
null
null
P Channel
300 mohm
150 °C
1.9 A
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.24539
2000+
$0.24539
4000+
$0.24414
8000+
$0.24289
16000+
$0.24164
32000+
$0.24038
SubTotal:
$490.78