PDP SEO Portlet

BSP135H6327XTSA1

Power MOSFET, N Channel, 600 V, 120 mA, 45 Ohm, SOT-223, 4 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSP135H6327XTSA1
Secondary Manufacturer Part#: BSP135H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSP135 H6327 is a N-channel depletion-mode SIPMOS® Small-Signal-Transistor with 600VDS drain source voltage. Areas of application include power supply start-up power, overvoltage protection, in-rush-current limiter, off-line voltage reference. Also suitable for automotive applications.

  • dV/dt rated
  • Pb-free lead plating
  • Qualified according to AEC Q101
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
N Channel
120 mA
45 Ohm
600 V
1 V
4
150 °C
1.8 W
AEC-Q101
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4165
2000+
$0.39975
4000+
$0.3977
8000+
$0.39565
16000+
$0.3936