BSP125H6433XTMA1
Transistor MOSFET N-CH 600V 0.12A 4-Pin SOT-223 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSP125H6433XTMA1
Secondary Manufacturer Part#: 34AC1381
- RoHS 10 Compliant
- Tariff Charges
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 120 | ||
| 45 | ||
| 600 | ||
| 2.3 | ||
| 4 | ||
| 150 °C | ||
| 1.8 | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |