PDP SEO Portlet

BSO080P03SHXUMA1

Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSO080P03SHXUMA1
Secondary Manufacturer Part#: BSO080P03SHXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.

  • P-Channel
  • Enhancement mode
  • Logic level
  • 150°C operating temperature
  • Qualified according JEDEC for target applications
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
P Channel
12.6
8
30
2.2
8
150 °C
1.79
DSO
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.62
5000+
$0.6107
10000+
$0.6014
20000+
$0.5921
40000+
$0.58474