PDP SEO Portlet

BSL806NH6327XTSA1

Transistor MOSFET Array Dual N-CH 20V 2.3A 6-Pin TSOP T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: BSL806NH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002).

Technical Attributes

Find Similar Parts

Description Value
null
null
2.3 A
20 V
null
null
null
null
Dual N Channel
150 °C
0.057 ohm
null
500 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.24129
3000+
$0.24129
6000+
$0.22824
12000+
$0.22224
24000+
$0.21654
48000+
$0.21112
SubTotal:
$723.87