BSL606SNH6327XTSA1
Trans MOSFET N-CH 60V 4.5A 6-Pin TSOP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSL606SNH6327XTSA1
Secondary Manufacturer Part#: 13AC8346
- RoHS 10 Compliant
- Tariff Charges
All Small Signal N-Channel products are suitable for automotive applications (excluding 2N7002).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 4.5 | ||
| 60 mOhm | ||
| 60 | ||
| 2.3 | ||
| 150 °C | ||
| 2 | ||
| AEC-Q101 | ||
| TSOP | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |