BSL211SPH6327XTSA1
Trans MOSFET P-CH 20V 4.7A 6-Pin TSOP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSL211SPH6327XTSA1
Secondary Manufacturer Part#: BSL211SPH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 4.7 | ||
| 67 | ||
| 20 | ||
| 1.2 | ||
| 6 | ||
| 150 °C | ||
| 2 | ||
| AEC-Q101 | ||
| TSOP | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |