PDP SEO Portlet

BSL207SPH6327XTSA1

Trans MOSFET P-CH 20V 6A 6-Pin TSOP T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSL207SPH6327XTSA1
Secondary Manufacturer Part#: 97Y1254
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.

  • Enhancement mode
  • Super logic level (2.5V rated)
  • Avalanche rated
  • dv/dt rated
  • Qualified according to AEC-Q101

Technical Attributes

Find Similar Parts

Description Value
P Channel
6
41 mOhm
20
1.2
6
150 °C
2
AEC-Q101
TSOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.07
10+
$0.67
25+
$0.591
50+
$0.514
100+
$0.436
250+
$0.386
500+
$0.336