PDP SEO Portlet

BSD235CH6327XTSA1

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 950 mA, 950 mA, 0.266 ohm

Manufacturer:Infineon
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: BSD235CH6327XTSA1
Secondary Manufacturer Part#: BSD235CH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSD235C H6327 is a N/P-channel Power MOSFET within the same package are part of Infineon's famous low voltage OptiMOS™ families, the market leader in high efficiency solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle). It is suitable for use with DC to Dc converters and on-board charger applications.

  • Complementary P + N channel
  • Enhancement-mode
  • Avalanche rated

Technical Attributes

Find Similar Parts

Description Value
Complementary
950 mA
530 mA
350 mOhm
1.2 Ohm
20 V
20 V
6
150 °C
500 mW
500 mW
OptiMOS™ 2 + OptiMOS™-P 2 Series
AEC-Q101
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06267
6000+
$0.06173
12000+
$0.06079
24000+
$0.05985
48000+
$0.0589