BSC900N20NS3GATMA1
Trans MOSFET N-CH 200V 15.2A 8-Pin TDSON T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC900N20NS3GATMA1
Secondary Manufacturer Part#: BSC900N20NS3GATMA1
- RoHS 10 Compliant
- Tariff Charges
Infineon's 200V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.
- Optimized for dc-dc conversion
- N-channel, normal level
- Excellent gate charge x R DS(on) product (FOM)
- Low on-resistance R DS(on)
- 150 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target application
- Halogen-free according to IEC61249-2-21
- Package : PG-TDSON-8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 15.2 | ||
| 90 mOhm | ||
| 200 | ||
| 4 | ||
| 8 | ||
| 150 °C | ||
| 62.5 | ||
| TDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |