BSC600N25NS3GATMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSC600N25NS3GATMA1
Secondary Manufacturer Part#: SP000676402
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 250 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 60 mohm | ||
| 150 °C | ||
| 25 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |