PDP SEO Portlet

BSC252N10NSFGATMA1

Trans MOSFET N-CH 100V 7.2A 8-Pin TDSON T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSC252N10NSFGATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 100V OptiMOS™ family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).

  • Excellent switching performance
  • World’s lowest R DS(on)
  • Very low Q g and Q gd
  • Excellent gate charge x R DS(on) product (FOM)
  • RoHS compliant-halogen free
  • MSL1 rated 2

Technical Attributes

Find Similar Parts

Description Value
8 Pins
100 V
null
10 V
null
Surface Mount
null
null
N Channel
25.2 mohm
150 °C
7.2 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.55329
5000+
$0.55329
10000+
$0.52338
20000+
$0.5096
40000+
$0.49654
80000+
$0.48412
SubTotal:
$2,766.45