PDP SEO Portlet

BSC22DN20NS3GATMA1

Power MOSFET, N Channel, 200 V, 7 A, 0.194 ohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC22DN20NS3GATMA1
Secondary Manufacturer Part#: BSC22DN20NS3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon's 200V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

  • Optimized for dc-dc conversion
  • N-channel, normal level
  • Excellent gate charge x RDS(on) product (FOM)
  • Low on-resistance RDS(on)
  • 150 °C operating temperature
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC1) for target application
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
7
225 mOhm
200
4
8
150 °C
34
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.40029
10000+
$0.37865
20000+
$0.37436
40000+
$0.37245
80000+
$0.37054