BSC190N15NS3GATMA1
Power MOSFET, N Channel, 150 V, 50 A, 19 mOhm, TDSON, 8 Pins, Surface Mount
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSC190N15NS3GATMA1
- RoHS 10 Compliant
- Tariff Charges
The 150V OptiMOS™ achieves a reduction in R DS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor. This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
- Excellent switching performance
- World’s lowest R DS(on)
- Very low Q g and Q gd
- Excellent gate charge x R DS(on) product (FOM)
- RoHS compliant-halogen free
- MSL1 rated 2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 50 A | ||
| 19 mohm | ||
| 150 V | ||
| 4 V | ||
| 8 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |