PDP SEO Portlet

BSC13DN30NSFDATMA1

Trans MOSFET N-CH 300V 14A 8-Pin TDSON EP

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC13DN30NSFDATMA1
Secondary Manufacturer Part#: BSC13DN30NSFDATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSC13DN30NSFDATMA1 from Infineon is a 300V OptiMOST™3 N-channel power MOSFET in 8 pin TDSON package. This new OptiMOS™ Fast Diode (FD) Infineon’s latest generation power MOSFETs are optimized for body diode hard commutation, hard switching behaviour, industry’s lowest Rds(on), Qg and Qrr, highest system reliability, system cost reduction, highest efficiency and power density and easy to design products. It is a perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control for 48V to 110V systems and DC to AC inverter.

  • Excellent gate charge x RDS(on) product (figure of merit)
  • Very low on-resistance RDS(on)
  • Ideal for high-frequency switching and synchronous rectification
  • Drain source voltage VDS is 300V
  • Maximum RDS(on) is 130mohm, continuous drain current ID is 16A
  • Operating temperature range from -55°C to 175°C
  • Power dissipation is 150W
  • Maximum gate source voltage VGS is 20V

Technical Attributes

Find Similar Parts

Description Value
N Channel
16
130
300
4
175 °C
150
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: