PDP SEO Portlet

BSC110N15NS5ATMA1

Trans MOSFET N-CH 150V 48A 8-Pin TDSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC110N15NS5ATMA1
Secondary Manufacturer Part#: 43AC2204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new OptiMOS™ 5 150 V power MOSFETs from Infineon are particularly suitable for low voltage drives such as forklift and e-scooter, as well as telecom and solar applications. The new products offer a breakthrough reduction in R DS(on) (up to 25 percent compared to the next best alternative in SuperSO8) and Q rr without compromising FOM gd and FOM OSS, effectively reducing design effort whilst optimizing system efficiency. Furthermore, the ultra-low reverse recovery charge (Q rr = 26 nC in SuperSO8) increases commutation ruggedness.

  • N-channel, normal level
  • Excellent gate charge x RDS(on) product (FOM)
  • Very low on-resistance RDS(on)
  • Qualified according to JEDEC for target applications
  • Ideal for high frequency switching and synchronous rectification

Technical Attributes

Find Similar Parts

Description Value
N Channel
76
11
150
4.6
150 °C
125
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.59
10+
$2.79
25+
$2.6
50+
$2.39
100+
$2.2
250+
$2.13
500+
$2.04