BSC110N06NS3GATMA1
Power MOSFET, N Channel, 60 V, 50 A, 0.009 ohm, TDSON, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC110N06NS3GATMA1
Secondary Manufacturer Part#: BSC110N06NS3GATMA1
- RoHS 10 Compliant
- Tariff Charges
The BSC110N06NS3 G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). It can be used for a broad range of industrial applications including solar micro inverter and fast switching DC-to-DC converter.
- Excellent gate charge x RDS (ON)Â product (FOM)
- Very low ON-resistance RDS (ON)
- Ideal for fast switching applications
- MSL1 rated
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Optimized technology for DC-to-DC converters
- Superior thermal resistance
- Normal level
- 100% Avalanche tested
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 50 | ||
| 11 | ||
| 60 | ||
| 4 | ||
| 8 | ||
| 150 °C | ||
| 50 | ||
| TDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |