PDP SEO Portlet

BSC098N10NS5ATMA1

Power MOSFET, N Channel, 100 V, 60 A, 0.0082 ohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC098N10NS5ATMA1
Secondary Manufacturer Part#: 12AC9448
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 100V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 100V MOSFETs offer the industry’s lowest R DS(on).

  • Optimized for high performance SMPS
  • 100% avalanche tested
  • Superior thermal resistance
  • Qualified according to JEDEC for target applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
60
9.8
100
3.8
8
150 °C
69
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.43
10+
$0.895
25+
$0.85
50+
$0.803
100+
$0.758
250+
$0.705
500+
$0.651