BSC0904NSIATMA1
Trans MOSFET N-CH 30V 20A 8-Pin TDSON EP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC0904NSIATMA1
Secondary Manufacturer Part#: BSC0904NSIATMA1
- RoHS 10 Compliant
- Tariff Charges
With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package.
- Optimized SyncFET for high performance buck converter
- Integrated monolithic Schottky-like diode
- Very low on-resistance R DS(on) @ V GS=4.5 V
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel + Sc | ||
| 78 | ||
| 3.7 mOhm | ||
| 30 | ||
| 2 | ||
| 8 | ||
| 150 °C | ||
| 37 | ||
| TDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |