PDP SEO Portlet

BSC076N06NS3GATMA1

Trans MOSFET N-CH 60V 50A 8-Pin TDSON EP T/R

Manufacturer:Infineon
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: BSC076N06NS3GATMA1
Secondary Manufacturer Part#: BSC076N06NS3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS 60V is a perfect choice for Synchronous Rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC/DC converter.

  • Ideal for high frequency switching and sync. rec.
  • Optimized technology for DC/DC converters
  • Excellent gate charge x R DS(on) product (FOM)
  • Superior thermal resistance
  • N-channel, normal level
  • 100% avalanche tested
  • Pb-free plating; RoHS compliant
  • Qualified according to JEDEC for target applications
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.392
10000+
$0.38612
20000+
$0.38024
40000+
$0.37436
80000+
$0.36847