PDP SEO Portlet

BSC070N10NS3GATMA1

Power MOSFET, N Channel, 100 V, 90 A, 0.0063 ohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC070N10NS3GATMA1
Secondary Manufacturer Part#: BSC070N10NS3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 100V OptiMOS™ family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).

  • Optima's â„¢ 3 power transistor
  • Very low gate charge for high frequency applications
  • Optimized for DC-DC conversion
  • N-channel, normal level
  • Excellent gate charge x RDS(on) product (FOM)
  • Very low on-resistance R DS(on)
  • Qualified according to JEDEC for target applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
90
7 mOhm
100
3.5
8
150 °C
114
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.53116
10000+
$0.52845
20000+
$0.52574
40000+
$0.52303
80000+
$0.52032