PDP SEO Portlet

BSC067N06LS3GATMA1

Power MOSFET, N Channel, 60 V, 79 A, 6.7 Ohm, TDSON, 8 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC067N06LS3GATMA1
Secondary Manufacturer Part#: BSC067N06LS3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS 60V is a perfect choice for Synchronous Rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC/DC converter.

  • Ideal for high frequency switching and sync. rec.
  • Optimized technology for DC/DC converters
  • Excellent gate charge x R DS(on) product (FOM)
  • Very low on-resistance RDS(on)
  • Superior thermal resistance
  • N-channel, logic level
  • 100% avalanche tested
  • Pb-free plating; RoHS compliant
  • Qualified according to JEDEC for target applications
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.45427
10000+
$0.44745
20000+
$0.44064
40000+
$0.43382
80000+
$0.427