PDP SEO Portlet

BSC059N04LSGATMA1

Power MOSFET, N Channel, 40 V, 73 A, 0.0049 ohm, PG-TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC059N04LSGATMA1
Secondary Manufacturer Part#: 60R2499
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSC059N04LS G is a 40V N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers, desktops and tablet charger. The MOSFET is ideal for fast switching applications. Dramatically reduced gate charge and output charge enable high system efficiency and power density. The OptiMOS™ power MOSFET is ideally suited for high frequency switching and DC-DC converters.

  • Highest system efficiency
  • Less paralleling required
  • Increased power density
  • Saving space
  • Very low voltage overshoot
  • Superior thermal resistance

Technical Attributes

Find Similar Parts

Description Value
N Channel
73 A
5.9 mOhm
40 V
2 V
8
150 °C
50 W
OptiMOS 3 Series
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.94
2+
$0.752
4+
$0.495
8+
$0.385
16+
$0.339
32+
$0.319