PDP SEO Portlet

BSC054N04NSGATMA1

Power MOSFET, N Channel, 40 V, 81 A, 0.0045 ohm, PG-TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC054N04NSGATMA1
Secondary Manufacturer Part#: BSC054N04NSGATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSC054N04NS G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). In addition it can be used for a broad range of industrial applications including fast switching DC-to-DC converter.

  • Excellent gate charge x RDS (ON) product (FOM)
  • Very low ON-resistance RDS (ON)
  • Ideal for fast switching applications
  • MSL1 rated
  • Highest system efficiency
  • Less paralleling required
  • Increased power density
  • Very low voltage overshoot
  • Logic level
  • Superior thermal resistance
  • 100% Avalanche tested
  • Halogen-free, Green device
  • Qualified according to JEDEC for target applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
81
5.4 mOhm
40
4
8
150 °C
57
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.1763
10000+
$0.1754
20000+
$0.1745
40000+
$0.1736
80000+
$0.1727