PDP SEO Portlet

BSC052N08NS5ATMA1

Trans MOSFET N-CH 80V 19A 8-Pin TDSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC052N08NS5ATMA1
Secondary Manufacturer Part#: BSC052N08NS5ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 80V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 80V MOSFETs offer the industry’s lowest R DS(on).

  • Optimized for high performance SMPS
  • 100% avalanche tested
  • Superior thermal resistance
  • Qualified according to JEDEC for target applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
95
5.2 mOhm
80
3.8
150 °C
83
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.72547
10000+
$0.71459
20000+
$0.7037
40000+
$0.69282
80000+
$0.68192