PDP SEO Portlet

BSC052N03LSATMA1

Power MOSFET, N Channel, 30 V, 57 A, 0.0043 ohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC052N03LSATMA1
Secondary Manufacturer Part#: BSC052N03LSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSC052N03LS is an OptiMOS™ N-channel Power MOSFET sets new standards in power density and energy efficiency. It is tailored to the needs of power management by improved EMI behaviour, as well as increased battery life. It is available in half-bridge configuration.

  • Easy to design in
  • Increased battery lifetime
  • Improved EMI behaviour making external snubber networks obsolete
  • Saving space
  • Reducing power losses
  • Optimized for high performance Buck converter
  • Very low ON-resistance RDS (ON) @ VGS = 4.5V
  • 100% Avalanche tested
  • Superior thermal resistance
  • Qualified according to JEDEC for target applications
  • Halogen-free, Green device

Technical Attributes

Find Similar Parts

Description Value
N Channel
57
5.2
30
2
8
150 °C
28
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.232
10000+
$0.22912
20000+
$0.22795
40000+
$0.22678
80000+
$0.2256