PDP SEO Portlet

BSC050NE2LSATMA1

Power MOSFET, N Channel, 25 V, 58 A, 0.0042 ohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC050NE2LSATMA1
Secondary Manufacturer Part#: BSC050NE2LSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSC050NE2LS is an OptiMOS™ N-channel Power MOSFET sets new standards in power density and energy efficiency. Ultra low gate and output charge, together with lowest ON-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator applications. It is available in half-bridge configuration. It minimizes EMI in the system making external snubber networks obsolete and the products easy to design-in.

  • Reduces the number of phases in multiphase converters
  • Reduce power losses and increase efficiency for all load conditions
  • Save space with smallest packages like CanPAKâ„¢
  • Optimized for high performance buck converter
  • Very low ON-resistance RDS (ON) @ VGS = 4.5V
  • 100% Avalanche tested
  • Superior thermal resistance
  • Qualified according to JEDEC for target applications
  • Halogen-free, Green device

Technical Attributes

Find Similar Parts

Description Value
N Channel
58
5 mOhm
25
2
8
150 °C
28
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.18914
10000+
$0.18818
20000+
$0.18721
40000+
$0.18624
80000+
$0.18528