BSC0501NSIATMA1
Trans MOSFET N-CH 30V 29A 8-Pin TDSON T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC0501NSIATMA1
Secondary Manufacturer Part#: BSC0501NSIATMA1
- RoHS 10 Compliant
- Tariff Charges
With the new OptiMOS™ 5 25V and 30V product family, Infineon offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.
- Optimized for high performance buck converters
- Monolithic integrated Schottky-like diode
- Very low on-resistance RDS(on) @ VGS=4.5V
- 100% avalanche tested
- N-channel
- Qualified according to JEDEC1) for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 130 | ||
| 1.9 | ||
| 30 | ||
| 2 | ||
| 8 | ||
| 150 °C | ||
| 50 | ||
| TDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |