PDP SEO Portlet

BSC047N08NS3GATMA1

Power MOSFET, N Channel, 80 V, 100 A, 0.0039 ohm, PG-TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSC047N08NS3GATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSC047N08NS3 G is a 80V N-channel Power MOSFET that offers superior solutions for high efficiency and high power-density SMPS. The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.

  • Dual sided cooling
  • Low parasitic inductance
  • Low profile (0.7mm)
  • Reduced switching and conduction losses
  • Very low on-resistance RDS(on)
  • Superior thermal resistance

Technical Attributes

Find Similar Parts

Description Value
8 Pins
80 V
null
10 V
null
Surface Mount
null
null
N Channel
4.7 mohm
150 °C
18 A
3.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.65743
5000+
$0.65743
10000+
$0.62189
20000+
$0.60553
40000+
$0.59
80000+
$0.57525
SubTotal:
$3,287.15