PDP SEO Portlet

BSC046N02KSGAUMA1

Trans MOSFET N-CH 20V 19A 8-Pin TDSON EP

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC046N02KSGAUMA1
Secondary Manufacturer Part#: BSC046N02KSGAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s innovative products serve the market needs throughout the whole energy supply chain. OptiMOS is the market leader in highly efficient solutions for power generation (e.g. solar microinverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).

  • For fast switching converters and synchronous rectification
  • Qualified according to JEDEC for target applications
  • Super Logic Level 2.5V rated
  • Excellent gate charge x R DS(ON) product (FOM)
  • Very low on-state resistance R DS(ON)
  • Superior thermal resistance
  • Avalanche rated
  • Pb-free plating, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
80
4.6
20
1.2
8
150 °C
48
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: