PDP SEO Portlet

BSC040N08NS5ATMA1

Trans MOSFET N-CH 80V 100A 8-Pin TDSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC040N08NS5ATMA1
Secondary Manufacturer Part#: BSC040N08NS5ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 80V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 80V MOSFETs offer the industry’s lowest R DS(on).

  • Optimized for high performance SMPS, e.g. sync. rec.
  • 100% avalanche tested
  • Superior thermal resistance
  • N-channel
  • Qualified according to JEDEC1) for target applications
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
4 mOhm
80
3.8
8
150 °C
104
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.76675
10000+
$0.76284
20000+
$0.75893
40000+
$0.75502
80000+
$0.7511