PDP SEO Portlet

BSC035N10NS5ATMA1

Trans MOSFET N-CH 100V 100A 8-Pin TDSON T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSC035N10NS5ATMA1
Secondary Manufacturer Part#: SP001229628
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 100V, Infineon’s latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 100V MOSFETs offer the industry’s lowest R DS(on).

  • Optimized for high performance SMPS
  • 100% avalanche tested
  • Superior thermal resistance
  • Qualified according to JEDEC for target applications

Technical Attributes

Find Similar Parts

Description Value
null
100 V
null
10 V
null
Surface Mount
null
null
N Channel
3.5 mohm
150 °C
100 A
3.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.1652
5000+
$1.1652
10000+
$1.14772
20000+
$1.13024
40000+
$1.11277
80000+
$1.09525
SubTotal:
$5,826.00