PDP SEO Portlet

BSC032N04LSATMA1

Trans MOSFET N-CH 40V 98A 8-Pin TDSON T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC032N04LSATMA1
Secondary Manufacturer Part#: BSC032N04LSATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 40V is a perfect choice for Synchronous Rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.

  • Optimized for high performance SMPS, e.g. sync. rec.
  • Very low on-resistance R DS(on) @ V GS=4.5 V
  • 100% avalanche tested
  • Superior thermal resistance
  • N-channel
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
98
3.2
40
2
8
150 °C
52
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.28613
10000+
$0.28184
20000+
$0.27755
40000+
$0.27326
80000+
$0.26896