BSC027N04LSGATMA1
Power MOSFET, N Channel, 40 V, 100 A, 0.0023 ohm, PG-TDSON, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSC027N04LSGATMA1
- RoHS 10 Compliant
- Tariff Charges
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
- Optima's â„¢ 3 power transistor
- Fast switching MOSFET for SMPS
- Optimized technology for DC/DC converters
- Qualified according to JEDEC for target applications
- N-channel, logic level
- Excellent gate charge x R DS(on) product (FOM)
- Very low on-resistance R DS(on),Superior thermal resistance
- 100% avalanche tested
- Superior thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 40 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 2.7 mohm | ||
| 150 °C | ||
| 24 A | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |