BSC020N03MSGATMA1
Trans MOSFET N-CH 30V 25A 8-Pin TDSON EP
- RoHS 10 Compliant
- Tariff Charges
With the new OptiMOS™ 30V product family, Infineon sets new standards in power density and Energy Efficiency for discrete power MOSFETs and system in package.
- Optimized for 5V driver application (Notebook, VGA, POL)
- Low FOMSW for High Frequency SMPS
- 100% Avalanche tested
- N-channel
- Very low on-resistance R DS(on) @ V GS=4.5 V
- Excellent gate charge x R DS(on) product (FOM)
- Qualified according to JEDEC for target applications
- Superior thermal resistance
- Pb-free plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 100 | ||
| 2 | ||
| 30 | ||
| 2 | ||
| 8 | ||
| 150 °C | ||
| 96 | ||
| TDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |