PDP SEO Portlet

BSC018NE2LSIATMA1

Trans MOSFET N-CH 25V 29A 8-Pin TDSON EP

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC018NE2LSIATMA1
Secondary Manufacturer Part#: BSC018NE2LSIATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With the new OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications.

  • Optimized for high performance Buck converter
  • Monolithic integrated Schottky like diode
  • Very low on-resistance R DS(on) @ V GS=4.5 V
  • 100% avalanche tested
  • N-channel
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel + Sc
100
1.8 mOhm
25
2
8
150 °C
69
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: