PDP SEO Portlet

BSC018N04LSGATMA1

Trans MOSFET N-CH 40V 30A 8-Pin TDSON EP

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC018N04LSGATMA1
Secondary Manufacturer Part#: BSC018N04LSGATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.

  • Fast switching MOSFET for SMPS
  • Optimized technology for DC/DC converters
  • Qualified according to JEDEC for target applications
  • N-channel; Logic level
  • Excellent gate charge x RDS(on) product (FOM)
  • Very low on-resistance RDS(on)
  • Superior thermal resistance
  • 100% Avalanche tested
  • Pb-free plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
1.8
40
2
8
150 °C
125
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.42613
10000+
$0.41974
20000+
$0.41603
40000+
$0.41389
80000+
$0.41174