PDP SEO Portlet

BSC010NE2LSIATMA1

Power MOSFET, N Channel, 25 V, 100 A, 900 µohm, TDSON, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: BSC010NE2LSIATMA1
Secondary Manufacturer Part#: BSC010NE2LSIATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSC010NE2LSI is a N-channel Power MOSFET features reduced power losses and increased efficiency for all load conditions. With the new OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency and system in package. Ultra low gate and output charge, together with lowest ON-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solution applications.

  • Optimized for high performance buck converter
  • Monolithic integrated Schottky like diode
  • Very low ON-resistance RDS (ON) @ VGS = 4.5V
  • 100% Avalanche tested
  • Qualified according to JEDEC for target applications
  • Halogen-free
  • Reduces the number of phases in multiphase converters
  • Green device
  • Save space with smallest packages like CanPAKâ„¢
  • Minimize EMI in the system making external snubber networks obsolete and products easy to design-in

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
1.05
25
2
8
150 °C
96
TDSON
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.54133
10000+
$0.53321
20000+
$0.52509
40000+
$0.51697
80000+
$0.50884